FTM-108-02-F-DV-S-P
vs
EMM28HRTN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.205 inch
0.438 inch
Body Depth
0.14 inch
0.431 inch
Body Length
0.588 inch
4.652 inch
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
e4
Mating Contact Pitch
0.039 inch
0.156 inch
Mating Contact Row Spacing
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1,(1/2 LD)
Number of Rows Loaded
2
1
Operating Temperature-Max
125 °C
130 °C
Operating Temperature-Min
-55 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
FLASH inch
30u inch
Rated Current (Signal)
2.8 A
3 A
Terminal Pitch
0.9906 mm
3.9624 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
16
28
Base Number Matches
2
2
Pbfree Code
Yes
Additional Feature
NONE
Body/Shell Style
RECEPTACLE
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1800VDC V
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
Reference Standard
UL, CSA
Terminal Length
0.137 inch
Withdrawl Force-Min
.278 N
Compare FTM-108-02-F-DV-S-P with alternatives
Compare EMM28HRTN with alternatives