FTLX1471D3BCL vs LCP-10G3B4QDR feature comparison

FTLX1471D3BCL Finisar Corporation

Buy Now Datasheet

LCP-10G3B4QDR Delta Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FINISAR CORP DELTA ELECTRONICS INC
Package Description ROHS COMPLIANT PACKAGE
Reach Compliance Code unknown compliant
Samacsys Manufacturer Finisar
Body Breadth 13.7 mm 13.4 mm
Body Height 8.5 mm 8.5 mm
Body Length or Diameter 56.5 mm 57.45 mm
Connection Type LC CONNECTOR LC CONNECTOR
Data Rate (Rx) 10300 Mbps 10000 Mbps
Data Rate (Tx) 10300 Mbps 10000 Mbps
Emitter/Detector Type LASER LASER
Fiber Optic Device Type TRANSCEIVER TRANSCEIVER
Fiber Type SMF SMF
Mounting Feature PANEL MOUNT SURFACE MOUNT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -5 °C -5 °C
Operating Wavelength-Max 1355 nm 1355 nm
Operating Wavelength-Min 1260 nm 1260 nm
Operating Wavelength-Nom 1308 nm 1308 nm
Optical Power Output-Nom 0.412 mW 0.412 mW
Sensitivity -12.6 dBm -12.6 dBm
Supply Voltage-Max 3.46 V 3.465 V
Supply Voltage-Min 3.14 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Base Number Matches 1 6

Compare FTLX1471D3BCL with alternatives

Compare LCP-10G3B4QDR with alternatives