FTLX1471D3BCL vs FTLX1471D3BCL feature comparison

FTLX1471D3BCL Finisar Corporation

Buy Now Datasheet

FTLX1471D3BCL Coherent Thermal Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FINISAR CORP II-VI INC
Package Description ROHS COMPLIANT PACKAGE ROHS COMPLIANT PACKAGE
Reach Compliance Code unknown unknown
Samacsys Manufacturer Finisar
Body Breadth 13.7 mm 13.7 mm
Body Height 8.5 mm 8.5 mm
Body Length or Diameter 56.5 mm 56.5 mm
Connection Type LC CONNECTOR LC CONNECTOR
Data Rate (Rx) 10300 Mbps 10300 Mbps
Data Rate (Tx) 10300 Mbps 10300 Mbps
Emitter/Detector Type LASER LASER
Fiber Optic Device Type TRANSCEIVER TRANSCEIVER
Fiber Type SMF SMF
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -5 °C -5 °C
Operating Wavelength-Max 1355 nm 1355 nm
Operating Wavelength-Min 1260 nm 1260 nm
Operating Wavelength-Nom 1308 nm 1308 nm
Optical Power Output-Nom 0.412 mW 0.412 mW
Sensitivity -12.6 dBm -12.6 dBm
Supply Voltage-Max 3.46 V 3.46 V
Supply Voltage-Min 3.14 V 3.14 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Base Number Matches 1 1

Compare FTLX1471D3BCL with alternatives

Compare FTLX1471D3BCL with alternatives