FTLF8519P2WCL
vs
FTLF8519P2BNL
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FINISAR CORP
|
FINISAR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH
|
IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH
|
Body Breadth |
15.76 mm
|
13.72 mm
|
Body Height |
12.43 mm
|
12.43 mm
|
Body Length or Diameter |
56.64 mm
|
56.64 mm
|
Communication Standard |
GBE
|
GBE
|
Connection Type |
LC CONNECTOR
|
LC CONNECTOR
|
Data Rate (Rx) |
2125 Mbps
|
2125 Mbps
|
Data Rate (Tx) |
2125 Mbps
|
2125 Mbps
|
Emitter/Detector Type |
LASER
|
LASER
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
50/125, 62.5/125, MMF
|
50/125, 62.5/125, MMF
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Operating Wavelength-Max |
860 nm
|
860 nm
|
Operating Wavelength-Min |
830 nm
|
830 nm
|
Operating Wavelength-Nom |
850 nm
|
845 nm
|
Optical Power Output-Nom |
0.5011 mW
|
0.5011 mW
|
Return Loss-Min |
12 dB
|
12 dB
|
Sensitivity |
-18 dBm
|
-18 dBm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT PACKAGE
|
|
|
|
Compare FTLF8519P2WCL with alternatives
Compare FTLF8519P2BNL with alternatives