FTLF1323P1BTL
vs
FTLF1323P1BTR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FINISAR CORP
|
II-VI INC
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Finisar
|
|
Additional Feature |
IT ALSO OPERATES FROM 1260NM TO 1600NM WAVELENGTH
|
IT ALSO OPERATES FROM 1260NM TO 1600NM WAVELENGTH
|
Body Breadth |
13.72 mm
|
13.72 mm
|
Body Height |
12.43 mm
|
12.43 mm
|
Body Length or Diameter |
56.64 mm
|
56.64 mm
|
Communication Standard |
ITU-T, OC-3, SDH, SONET, STM-L-1.1
|
GR-253, ITU-T, OC-3, SDH, SONET, STM-I-1; STM-S-1.1
|
Connection Type |
LC CONNECTOR
|
LC CONNECTOR
|
Data Rate (Rx) |
155 Mbps
|
155 Mbps
|
Data Rate (Tx) |
155 Mbps
|
155 Mbps
|
Emitter/Detector Type |
LASER
|
LASER
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
9/125, SMF
|
9/125, SMF
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Max |
1360 nm
|
1360 nm
|
Operating Wavelength-Min |
1263 nm
|
1261 nm
|
Operating Wavelength-Nom |
1312 nm
|
1286 nm
|
Optical Power Output-Nom |
1 mW
|
0.1584 mW
|
Sensitivity |
-34 dBm
|
-28 dBm
|
Supply Voltage-Max |
3.5 V
|
3.5 V
|
Supply Voltage-Min |
3.1 V
|
3.1 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|