FTE-190-01-G-DV-A-P-TR vs 51968-10003600ABLF feature comparison

FTE-190-01-G-DV-A-P-TR Samtec Inc

Buy Now Datasheet

51968-10003600ABLF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature W/ALIGN PIN,PICK&PLACE PAD,T&R
Board Mounting Option POSITIONING PIN HOLE .138-.163
Body Breadth 0.164 inch 0.47 inch
Body Depth 0.055 inch 0.82 inch
Body Length 2.835 inch 1.55 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.031 inch 0.1 inch
Mating Contact Row Spacing 0.047 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 4
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.302 mm 2.54 mm
Plating Thickness 10u inch
Rated Current (Signal) 0.75 A 3 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 180 36
Withdrawl Force-Min 4.448 N .17792 N
Base Number Matches 1 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VDC V
Durability 200 Cycles
Insertion Force-Max .973 N
Insulation Resistance 500000000 Ω
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Terminal Length 0.135 inch

Compare FTE-190-01-G-DV-A-P-TR with alternatives

Compare 51968-10003600ABLF with alternatives