FTE-126-01-G-DV-EP-A-P vs FTE-126-01-G-DV-A-TR feature comparison

FTE-126-01-G-DV-EP-A-P Samtec Inc

Buy Now Datasheet

FTE-126-01-G-DV-A-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature W/ALIGNMENT PIN,PICK&PLACE PAD W/ALIGNMENT PIN,T&R PKG
Board Mounting Option POSITIONING PIN POSITIONING PIN
Body Breadth 0.164 inch 0.164 inch
Body Depth 0.055 inch 0.055 inch
Body Length 1.036 inch 0.819 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Contact Pitch 0.031 inch 0.031 inch
Mating Contact Row Spacing 0.047 inch 0.047 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.302 mm 3.302 mm
Plating Thickness 10u inch 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.75 A 0.75 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 52 52
Withdrawl Force-Min 4.448 N 4.448 N
Base Number Matches 2 1

Compare FTE-126-01-G-DV-EP-A-P with alternatives

Compare FTE-126-01-G-DV-A-TR with alternatives