FTE-124-02-G-DH-K-TR vs 2015-2X24TD feature comparison

FTE-124-02-G-DH-K-TR Samtec Inc

Buy Now Datasheet

2015-2X24TD Oupiin

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC OUPIIN AMERICA INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.12 inch 0.196 inch
Body Depth 0.255 inch 0.1 inch
Body Length 0.756 inch 2.4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) SN ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
Mating Contact Pitch 0.032 inch 0.1 inch
Mating Contact Row Spacing 0.047 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.1054 mm
Plating Thickness 10u inch 150u inch
Rated Current (Signal) 2.7 A 1 A
Reference Standard UL
Terminal Pitch 0.8 mm 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 48 48
UL Flammability Code 94V-0
Withdrawl Force-Min 2.22 N
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Resistance 20 mΩ
Insulation Resistance 5000000000 Ω
JESD-609 Code e3

Compare FTE-124-02-G-DH-K-TR with alternatives

Compare 2015-2X24TD with alternatives