FTE-120-01-G-DV-EC-P vs FTE-120-01-G-DV-EP-M feature comparison

FTE-120-01-G-DV-EC-P Samtec Inc

Buy Now Datasheet

FTE-120-01-G-DV-EP-M Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature PLASTIC PICK&PLACE PAD
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Contact Pitch 0.032 inch 0.032 inch
Mating Contact Row Spacing 0.047 inch 0.047 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.302 mm 3.302 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 2.7 A 2.7 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
Base Number Matches 2 1

Compare FTE-120-01-G-DV-EC-P with alternatives

Compare FTE-120-01-G-DV-EP-M with alternatives