FTE-114-01-G-DV-P-TR
vs
50039-0801N-002
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SAMTEC INC
ACES ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
PLASTIC PICK&PLACE PAD,T&R PKG
Body Breadth
0.164 inch
0.185 inch
Body Depth
0.055 inch
0.146 inch
Body Length
0.441 inch
0.941 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
SN ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Matte Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
CENTRONIC
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYETHYLENE
JESD-609 Code
e4
e3
Mating Contact Pitch
0.031 inch
0.02 inch
Mating Contact Row Spacing
0.047 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
80 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.302 mm
4.318 mm
Plating Thickness
10u inch
Rated Current (Signal)
0.75 A
0.5 A
Reference Standard
UL
UL
Terminal Pitch
0.7874 mm
0.508 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
28
80
Withdrawl Force-Min
4.448 N
Base Number Matches
1
1
Board Mounting Option
FITTING NAIL
Contact Resistance
55 mΩ
Dielectric Withstanding Voltage
300VAC V
Durability
30 Cycles
Insulation Resistance
500000000 Ω
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare FTE-114-01-G-DV-P-TR with alternatives
Compare 50039-0801N-002 with alternatives