FTE-111-01-G-DV-EP-A-P vs 420B2V2240 feature comparison

FTE-111-01-G-DV-EP-A-P Samtec Inc

Buy Now Datasheet

420B2V2240 On-Shore Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC ON SHORE TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature W/ALIGNMENT PIN,PICK&PLACE PAD ROHS COMPLIANT
Board Mounting Option POSITIONING PIN
Body Breadth 0.164 inch 0.394 inch
Body Depth 0.055 inch 0.504 inch
Body Length 0.563 inch 1.87 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) SN ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK NATURAL
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
Mating Contact Pitch 0.031 inch 0.165 inch
Mating Contact Row Spacing 0.047 inch 0.165 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE PIN LOCKING
Mounting Option 2 LOCKING LATCH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -65 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.302 mm 4.191 mm
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.75 A 9 A
Reference Standard UL
Terminal Pitch 0.7874 mm 4.191 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 22 22
Withdrawl Force-Min 4.448 N
Base Number Matches 2 1
Contact Finish Termination TIN OVER NICKEL
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 1000000000 Ω
Terminal Length 0.138 inch

Compare FTE-111-01-G-DV-EP-A-P with alternatives

Compare 420B2V2240 with alternatives