FT7C191-35VI vs HX6256NVNC feature comparison

FT7C191-35VI Force Technologies Ltd

Buy Now Datasheet

HX6256NVNC Honeywell Sensing and Control

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Part Package Code SOJ
Package Description SOJ, DFP, FL28,.5
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V4.20
Access Time-Max 35 ns 25 ns
JESD-30 Code R-PDSO-J28 R-CDFP-F28
Length 18.161 mm 18.288 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 65536 words 32768 words
Number of Words Code 64000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 64KX4 32KX8
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 3.7592 mm 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5184 mm 12.7 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code FL28,.5
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class V
Standby Current-Max 0.0015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.004 mA
Terminal Finish TIN LEAD

Compare FT7C191-35VI with alternatives

Compare HX6256NVNC with alternatives