FT7C170-25FM vs 6168SA25LB feature comparison

FT7C170-25FM Force Technologies Ltd

Buy Now Datasheet

6168SA25LB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DFP LCC
Package Description DFP, LCC-20
Pin Count 20 20
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code R-CDFP-F20 R-XQCC-N20
Length 13.716 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX4 4KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DFP QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified) MIL-STD-883
Seated Height-Max 2.28 mm
Supply Current-Max 0.13 mA 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 6.9215 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Manufacturer Package Code LZ20
I/O Type COMMON
JESD-609 Code e0
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Equivalence Code LCC20,.3X.43
Peak Reflow Temperature (Cel) 260
Standby Voltage-Min 4.5 V
Terminal Finish TIN LEAD

Compare FT7C170-25FM with alternatives

Compare 6168SA25LB with alternatives