FT7C170-20CC vs L7C172KC25 feature comparison

FT7C170-20CC Force Technologies Ltd

Buy Now Datasheet

L7C172KC25 LOGIC Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD LOGIC DEVICES INC
Part Package Code DIP QLCC
Package Description DIP, QCCN, LCC28,.45SQ
Pin Count 20 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 25 ns
Additional Feature LG-MAX AUTOMATIC POWER-DOWN; HIGH IMPEDANCE WRITE
JESD-30 Code R-CDIP-T20 S-CQCC-N28
Length 26.924 mm 11.43 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 20 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4KX4 4KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.54 mm
Supply Current-Max 0.13 mA 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 11.43 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
I/O Type SEPARATE
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Ports 1
Output Characteristics 3-STATE
Output Enable NO
Package Equivalence Code LCC28,.45SQ
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.00005 A
Standby Voltage-Min 2 V
Terminal Finish TIN LEAD

Compare FT7C170-20CC with alternatives

Compare L7C172KC25 with alternatives