FT7C169-45FSC vs FT7C168-45FMB feature comparison

FT7C169-45FSC Force Technologies Ltd

Buy Now Datasheet

FT7C168-45FMB Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD FORCE TECHNOLOGIES LTD
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
JESD-30 Code R-XDFP-F20 R-CDFP-F20
Length 13.716 mm 13.716 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4KX4 4KX4
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.92 mm 2.28 mm
Supply Current-Max 0.13 mA 0.13 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.9215 mm 6.9215 mm
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare FT7C169-45FSC with alternatives

Compare FT7C168-45FMB with alternatives