FT7C168-15DC
vs
FT7C168-15DMB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FORCE TECHNOLOGIES LTD
|
FORCE TECHNOLOGIES LTD
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
15 ns
|
15 ns
|
Additional Feature |
LG-MAX
|
LG-MAX
|
JESD-30 Code |
R-CDIP-T20
|
R-CDIP-T20
|
Length |
26.924 mm
|
26.924 mm
|
Memory Density |
16384 bit
|
16384 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Words |
4096 words
|
4096 words
|
Number of Words Code |
4000
|
4000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
4KX4
|
4KX4
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Current-Max |
0.13 mA
|
0.13 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare FT7C168-15DC with alternatives
Compare FT7C168-15DMB with alternatives