FT6264L-15CMLF vs FT6164L-15PILF feature comparison

FT6264L-15CMLF Force Technologies Ltd

Buy Now Datasheet

FT6164L-15PILF Force Technologies Ltd

Buy Now Datasheet
Yes
Active Active
FORCE TECHNOLOGIES LTD FORCE TECHNOLOGIES LTD
DIP
DIP, ,
28
compliant unknown
3A001.A.2.C EAR99
8542.32.00.41 8542.32.00.41
15 ns 15 ns
LG-MAX
COMMON COMMON
R-CDIP-T28 R-PDIP-T28
37.719 mm 34.8615 mm
65536 bit 65536 bit
STANDARD SRAM STANDARD SRAM
8 8
1 1
1
28 28
8192 words 8192 words
8000 8000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 85 °C
-55 °C -40 °C
8KX8 8KX8
3-STATE 3-STATE
YES YES
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
DIP DIP
DIP28,.3 DIP28,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
NOT SPECIFIED
Not Qualified
MIL-STD-883 Class B (Modified)
5.715 mm 5.334 mm
0.04 A 0.03 A
2 V 2 V
0.17 mA 0.17 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED
7.62 mm 7.62 mm
1 1

Compare FT6264L-15CMLF with alternatives

Compare FT6164L-15PILF with alternatives