FT6264-70PC
vs
P4C164L-70P6MLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP,
0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28
Pin Count
28
28
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
70 ns
70 ns
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
Length
34.86 mm
36.322 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
15.24 mm
Base Number Matches
1
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Current-Max
0.145 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare FT6264-70PC with alternatives
Compare P4C164L-70P6MLF with alternatives