FT6264-25LMBLF
vs
FT6164L-25LSM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
FORCE TECHNOLOGIES LTD
Package Description
QCCN,
QCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N28
R-CQCC-N28
Length
13.97 mm
13.97 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
8KX8
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC28,.35X.55
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883 Class B (Modified)
Seated Height-Max
1.905 mm
1.905 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
2 V
Supply Current-Max
0.155 mA
0.155 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
8.89 mm
Base Number Matches
1
1
Part Package Code
QLCC
Pin Count
28
Compare FT6264-25LMBLF with alternatives
Compare FT6164L-25LSM with alternatives