FT6264-100P6CLF vs 5962-8552512XA feature comparison

FT6264-100P6CLF Force Technologies Ltd

Buy Now Datasheet

5962-8552512XA Electronic Designs Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD ELECTRONIC DESIGNS INC
Part Package Code DIP
Package Description , DIP-28
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 100 ns 85 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T28 R-GDIP-T28
Length 36.322 mm 37.211 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 5.08 mm 5.08 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 2 V
Supply Current-Max 0.125 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 5
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FT6264-100P6CLF with alternatives

Compare 5962-8552512XA with alternatives