FT6167L-12PI vs 5962-8751305VA feature comparison

FT6167L-12PI Force Technologies Ltd

Buy Now Datasheet

5962-8751305VA Pyramid Semiconductor Corporation

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD PYRAMID SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP-18
Pin Count 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 35 ns
JESD-30 Code R-PDIP-T20 R-CDIP-T18
Length 25.908 mm 22.86 mm
Memory Density 16384 bit 4096 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 4
Number of Functions 1 1
Number of Terminals 20 18
Number of Words 16384 words 1024 words
Number of Words Code 16000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 16KX1 1KX4
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Screening Level MIL-STD-883

Compare FT6167L-12PI with alternatives

Compare 5962-8751305VA with alternatives