FT6164L-25CMB
vs
P4C164L-25PM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP,
0.300 INCH, PLASTIC, DIP-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
Additional Feature
LG-MAX
JESD-30 Code
R-CDIP-T28
R-PDIP-T28
Length
37.719 mm
34.8615 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
8KX8
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.715 mm
5.334 mm
Supply Current-Max
0.155 mA
0.155 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare FT6164L-25CMB with alternatives
Compare P4C164L-25PM with alternatives