FT6164-10PI vs CY7C162-10PC feature comparison

FT6164-10PI Force Technologies Ltd

Buy Now Datasheet

CY7C162-10PC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description , DIP-28
Pin Count 28 28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
I/O Type COMMON SEPARATE
JESD-30 Code R-PDIP-T28 R-PDIP-T28
Length 34.8615 mm 34.67 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 4
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 16384 words
Number of Words Code 8000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 8KX8 16KX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 5.334 mm 4.82 mm
Standby Current-Max 0.03 A 0.02 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.19 mA 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Rohs Code No
Additional Feature AUTOMATIC POWER-DOWN
JESD-609 Code e0
Number of Ports 1
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare FT6164-10PI with alternatives

Compare CY7C162-10PC with alternatives