FT61256L-25JC
vs
MT5C2568DJ-25LP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
MICRON TECHNOLOGY INC
Part Package Code
SOJ
SOJ
Package Description
SOJ,
0.300 INCH, PLASTIC, SOJ-28
Pin Count
28
28
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
JESD-30 Code
R-PDSO-J28
R-PDSO-J28
Length
18.161 mm
18.44 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX8
32KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.7592 mm
3.66 mm
Supply Current-Max
0.15 mA
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5184 mm
7.67 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
I/O Type
COMMON
JESD-609 Code
e0
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
SOJ28,.34
Standby Current-Max
0.0003 A
Standby Voltage-Min
2 V
Terminal Finish
TIN LEAD
Compare FT61256L-25JC with alternatives
Compare MT5C2568DJ-25LP with alternatives