FT6116L-25FSMB vs MAC6216FL feature comparison

FT6116L-25FSMB Force Technologies Ltd

Buy Now Datasheet

MAC6216FL Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD MICROSEMI CORP
Part Package Code DFP
Package Description DFP, ,
Pin Count 24
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns
Additional Feature LG-MAX
JESD-30 Code R-PDFP-F24
Length 16.256 mm
Memory Density 16384 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 24
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8
Package Body Material PLASTIC/EPOXY
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Seated Height-Max 2.921 mm
Supply Current-Max 0.155 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 9.779 mm
Base Number Matches 1 3

Compare FT6116L-25FSMB with alternatives