FT61024L-55C6MB vs MT5C1008CW-55E/883C feature comparison

FT61024L-55C6MB Force Technologies Ltd

Buy Now Datasheet

MT5C1008CW-55E/883C Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD MICROSS COMPONENTS
Package Description DIP, DIP, DIP32,.6
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
Additional Feature LG_MAX TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY
JESD-30 Code R-CDIP-T32 R-CDIP-T32
Length 42.672 mm 40.64 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 5.715 mm 4.3434 mm
Supply Current-Max 0.125 mA 0.125 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 32
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code DIP32,.6
Standby Current-Max 0.01 A
Standby Voltage-Min 4.5 V
Terminal Finish TIN LEAD

Compare FT61024L-55C6MB with alternatives

Compare MT5C1008CW-55E/883C with alternatives