FT61024L-55C6MB vs 5962-8959817MXX feature comparison

FT61024L-55C6MB Force Technologies Ltd

Buy Now Datasheet

5962-8959817MXX Microsemi Corporation

Buy Now
Part Life Cycle Code Active Transferred
Ihs Manufacturer FORCE TECHNOLOGIES LTD MICROSEMI CORP
Package Description DIP, DIP,
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
Additional Feature LG_MAX
JESD-30 Code R-CDIP-T32 R-CDIP-T32
Length 42.672 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 5.715 mm
Supply Current-Max 0.125 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 10.16 mm
Base Number Matches 1 8
Part Package Code DIP
Pin Count 32

Compare FT61024L-55C6MB with alternatives

Compare 5962-8959817MXX with alternatives