FT5A-8.0/30/16-50/48
vs
GSX-642B/352DF8.0MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
FREQTECH OHG
GOLLEDGE ELECTRONICS LTD
Package Description
ROHS COMPLIANT, METAL CERAMIC PACKAGE-2
CERAMIC PACKAGE-4
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.50
8541.60.00.50
Aging
5 PPM/YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
16 pF
16 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
8 MHz
8 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Physical Dimension
L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch)
Series Resistance
80 Ω
80 Ω
Surface Mount
YES
Base Number Matches
1
1
Compare FT5A-8.0/30/16-50/48 with alternatives
Compare GSX-642B/352DF8.0MHZ with alternatives