FT338AK vs LM338KSTEEL/NOPB feature comparison

FT338AK Force Technologies Ltd

Buy Now Datasheet

LM338KSTEEL/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FORCE TECHNOLOGIES LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-204AA
Package Description , , TO-204/-3
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 5 A 5 A
Output Voltage1-Max 32 V 32 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code BFM BFM
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Rohs Code Yes
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e1
Line Regulation-Max (%/V) 0.06
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Outputs 1
Package Equivalence Code TO-204/-3
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 40

Compare FT338AK with alternatives

Compare LM338KSTEEL/NOPB with alternatives