FT329BH
vs
LM329BH#TRPBF
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FORCE TECHNOLOGIES LTD
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
TO-46
|
|
Package Description |
,
|
,
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-MBCY-W2
|
O-MBCY-W2
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
7.25 V
|
7.25 V
|
Output Voltage-Min |
6.6 V
|
6.6 V
|
Output Voltage-Nom |
6.9 V
|
6.9 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
BCY
|
BCY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Temp Coef of Voltage-Max |
10 ppm/°C
|
20 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare FT329BH with alternatives
Compare LM329BH#TRPBF with alternatives