FT29F080B-150FI
vs
AM29F080B-150EDB
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FORCE TECHNOLOGIES LTD
|
SPANSION INC
|
Package Description |
TSSOP,
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
150 ns
|
150 ns
|
Additional Feature |
DATA RETENTION TIME @ 150 DEGREE CENTIGRADE
|
MINIMUM 1000000 PROGRAM/ERASE CYCLES
|
Command User Interface |
YES
|
|
Common Flash Interface |
NO
|
|
Data Polling |
YES
|
|
Data Retention Time-Min |
10
|
|
Endurance |
1000000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDSO-G40
|
R-PDSO-G40
|
Length |
18.4 mm
|
|
Memory Density |
8388608 bit
|
8388608 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
16
|
|
Number of Terminals |
40
|
40
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
1MX8
|
1MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP1-R
|
SOP
|
Package Equivalence Code |
TSSOP40,.8,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Ready/Busy |
YES
|
|
Seated Height-Max |
1.2 mm
|
|
Sector Size |
64K
|
|
Standby Current-Max |
0.000005 A
|
|
Supply Current-Max |
0.04 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Toggle Bit |
YES
|
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
10 mm
|
|
Write Cycle Time-Max (tWC) |
150 ms
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TSOP
|
Pin Count |
|
40
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare FT29F080B-150FI with alternatives
Compare AM29F080B-150EDB with alternatives