FT29F040B-150EC vs AM29F040B-150ED feature comparison

FT29F040B-150EC Force Technologies Ltd

Buy Now Datasheet

AM29F040B-150ED Spansion

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD SPANSION INC
Part Package Code TSOP1 TSOP1
Package Description TSSOP, LEAD FREE, MO-142BD, TSOP-32
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
Length 18.4 mm 18.4 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 1 2
Rohs Code Yes
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Sectors/Size 8
Package Equivalence Code TSSOP32,.8,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.04 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES

Compare FT29F040B-150EC with alternatives

Compare AM29F040B-150ED with alternatives