FT29F016B-90EC vs MX29F1610ATC-90 feature comparison

FT29F016B-90EC Force Technologies Ltd

Buy Now Datasheet

MX29F1610ATC-90 Macronix International Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD MACRONIX INTERNATIONAL CO LTD
Package Description TSSOP, TSOP1, TSSOP48,.8,20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
JESD-30 Code R-PDSO-G44 R-PDSO-G48
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 44 48
Number of Words 2097152 words 1048576 words
Number of Words Code 2000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 12 mm 12 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code TSOP1
Pin Count 48
Alternate Memory Width 8
Command User Interface YES
Data Polling NO
Endurance 100000 Write/Erase Cycles
JESD-609 Code e0
Number of Sectors/Size 16
Package Equivalence Code TSSOP48,.8,20
Page Size 64/128 words
Qualification Status Not Qualified
Ready/Busy YES
Sector Size 128K
Standby Current-Max 0.00002 A
Supply Current-Max 0.06 mA
Terminal Finish TIN LEAD
Toggle Bit NO
Type NOR TYPE

Compare FT29F016B-90EC with alternatives

Compare MX29F1610ATC-90 with alternatives