FT29F016B-150EC vs AM29F016B-150FIB feature comparison

FT29F016B-150EC Force Technologies Ltd

Buy Now Datasheet

AM29F016B-150FIB AMD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD ADVANCED MICRO DEVICES INC
Package Description TSSOP, REVERSE, TSOP-48
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
JESD-30 Code R-PDSO-G44 R-PDSO-G48
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 44 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP1-R
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 12 mm 12 mm
Base Number Matches 1 1
Part Package Code TSOP
Pin Count 48
Output Characteristics 3-STATE
Qualification Status Not Qualified
Type NOR TYPE

Compare FT29F016B-150EC with alternatives

Compare AM29F016B-150FIB with alternatives