FT29F010B-120LLF vs AM29F010B-120JC feature comparison

FT29F010B-120LLF Force Technologies Ltd

Buy Now Datasheet

AM29F010B-120JC Spansion

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD SPANSION INC
Package Description QCCN, PLASTIC, MO-052AAE, LCC-32
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature IT ALSO OPERATES AT 4.75 TO 5.25 V SUPPLY VOLTAGE
JESD-30 Code R-XQCC-N32 R-PQCC-J32
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 128KX8 128KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD J BEND
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code LCC
Pin Count 32
Samacsys Manufacturer Spansion
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
JESD-609 Code e0
Length 13.97 mm
Moisture Sensitivity Level 3
Number of Sectors/Size 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code LDCC32,.5X.6
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.556 mm
Sector Size 16K
Standby Current-Max 0.000005 A
Supply Current-Max 0.04 mA
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Toggle Bit YES
Width 11.43 mm

Compare FT29F010B-120LLF with alternatives

Compare AM29F010B-120JC with alternatives