FT28C512FMB-12 vs X28C512FMB-12T1 feature comparison

FT28C512FMB-12 Force Technologies Ltd

Buy Now Datasheet

X28C512FMB-12T1 Xicor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD XICOR INC
Part Package Code DFP
Package Description DFP, DFP,
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature LG-MAX 100000 ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 128-BYTE PAGE
Data Retention Time-Min 100 10
JESD-30 Code R-CDFP-F32 R-CDFP-F32
Length 21.08 mm
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 64KX8 64KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 3.05 mm 3.05 mm
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 11.6586 mm 11.6586 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Endurance 100000 Write/Erase Cycles
Output Characteristics 3-STATE

Compare FT28C512FMB-12 with alternatives

Compare X28C512FMB-12T1 with alternatives