FT28C256E-20DMB vs 5962-8852512UC feature comparison

FT28C256E-20DMB Force Technologies Ltd

Buy Now Datasheet

5962-8852512UC LSI Corporation

Buy Now
Active Obsolete
FORCE TECHNOLOGIES LTD SEEQ TECHNOLOGY INC
DIP PGA
DIP, PGA,
28 28
unknown unknown
3A001.A.2.C 3A001.A.2.C
8542.32.00.51 8542.32.00.51
200 ns 200 ns
R-CDIP-T28 R-CPGA-P28
37.215 mm 16.51 mm
262144 bit 262144 bit
EEPROM EEPROM
8 8
1 1
28 28
32768 words 32768 words
32000 32000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
32KX8 32KX8
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
DIP PGA
RECTANGULAR RECTANGULAR
IN-LINE GRID ARRAY
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
5.72 mm 4.62 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
THROUGH-HOLE PIN/PEG
2.54 mm 2.54 mm
DUAL PERPENDICULAR
15.24 mm 14 mm
10 ms 10 ms
1 2
e4
MIL-STD-883 Class B
0.08 mA
GOLD

Compare FT28C256E-20DMB with alternatives

Compare 5962-8852512UC with alternatives