FT28C010-25FMB-AT vs X28C010J-25 feature comparison

FT28C010-25FMB-AT Force Technologies Ltd

Buy Now Datasheet

X28C010J-25 Xicor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD XICOR INC
Part Package Code DFP
Package Description DFP, PLASTIC, LCC-32
Pin Count 32
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 250 ns 250 ns
JESD-30 Code R-CDFP-F32 R-PQCC-J32
Length 20.85 mm 13.97 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.05 mm 3.56 mm
Supply Current-Max 0.08 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form FLAT J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 12.2 mm 11.43 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 2
Rohs Code No
Additional Feature PAGE WRITE
Command User Interface NO
Data Polling YES
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code LDCC32,.5X.6
Page Size 256 words
Standby Current-Max 0.0005 A
Terminal Finish TIN LEAD
Toggle Bit YES

Compare FT28C010-25FMB-AT with alternatives

Compare X28C010J-25 with alternatives