FT28C010-25FMB
vs
X28C010J-25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
XICOR INC
Part Package Code
DFP
Package Description
DFP,
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
250 ns
250 ns
JESD-30 Code
R-CDFP-F32
R-PQCC-J32
Length
20.85 mm
13.97 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DFP
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.05 mm
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
FLAT
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
12.2 mm
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
3
2
Rohs Code
No
Additional Feature
PAGE WRITE
Command User Interface
NO
Data Polling
YES
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
LDCC32,.5X.6
Page Size
256 words
Standby Current-Max
0.0005 A
Supply Current-Max
0.05 mA
Terminal Finish
TIN LEAD
Toggle Bit
YES
Compare FT28C010-25FMB with alternatives
Compare X28C010J-25 with alternatives