FT28C010-25FB-AT vs FT28C010-25FMB feature comparison

FT28C010-25FB-AT Force Technologies Ltd

Buy Now Datasheet

FT28C010-25FMB Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD FORCE TECHNOLOGIES LTD
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
JESD-30 Code R-CDFP-F32 R-CDFP-F32
Length 20.85 mm 20.85 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.05 mm 3.05 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 12.2 mm 12.2 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1

Compare FT28C010-25FB-AT with alternatives

Compare FT28C010-25FMB with alternatives