FT28C010-25F-AT vs X28C010FM-25T1 feature comparison

FT28C010-25F-AT Force Technologies Ltd

Buy Now Datasheet

X28C010FM-25T1 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD INTERSIL CORP
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
JESD-30 Code R-CDFP-F32 R-CDFP-F32
Length 20.85 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Screening Level MIL-STD-883
Seated Height-Max 3.05 mm 3.05 mm
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 12.2 mm 11.6586 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Additional Feature PAGE WRITE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FT28C010-25F-AT with alternatives

Compare X28C010FM-25T1 with alternatives