FT28C010-25DM-X
vs
5962-3826701MXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
SEEQ TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
DIP,
Pin Count
32
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
250 ns
250 ns
JESD-30 Code
R-CDIP-T32
R-GDIP-T32
Length
42.2 mm
42.2 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX8
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Screening Level
MIL-STD-883
MIL-STD-883
Seated Height-Max
5.72 mm
5.72 mm
Supply Current-Max
0.08 mA
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
1
1
Additional Feature
AUTOMATIC WRITE; DATA RETENTION: 10 YEARS
Data Retention Time-Min
10
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare FT28C010-25DM-X with alternatives
Compare 5962-3826701MXX with alternatives