FT28C010-20FMB
vs
X28C010FM-20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
XICOR INC
Part Package Code
DFP
Package Description
DFP,
CERAMIC, FP-32
Pin Count
32
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
200 ns
200 ns
JESD-30 Code
R-CDFP-F32
R-CDFP-F32
Length
20.85 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX8
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.05 mm
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
12.2 mm
11.6586 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
3
2
Rohs Code
No
Additional Feature
PAGE WRITE
Command User Interface
NO
Data Polling
YES
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
FL32,.5
Page Size
256 words
Standby Current-Max
0.0005 A
Supply Current-Max
0.05 mA
Terminal Finish
TIN LEAD
Toggle Bit
YES
Compare FT28C010-20FMB with alternatives
Compare X28C010FM-20 with alternatives