FT28C010-15EI-AT vs X28C010EMB-15 feature comparison

FT28C010-15EI-AT Force Technologies Ltd

Buy Now Datasheet

X28C010EMB-15 Xicor Inc

Buy Now Datasheet
Active Obsolete
FORCE TECHNOLOGIES LTD XICOR INC
QFJ
QCCN, CERAMIC, LCC-32
32
compliant unknown
EAR99
8542.32.00.51
150 ns 150 ns
R-CQCC-N32 R-CQCC-N32
13.95 mm 13.97 mm
1048576 bit 1048576 bit
EEPROM EEPROM
8 8
1 1
32 32
131072 words 131072 words
128000 128000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 125 °C
-40 °C -55 °C
128KX8 128KX8
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
QCCN QCCN
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
5 V 5 V
MIL-STD-883 38535Q/M;38534H;883B
2.54 mm 3.048 mm
0.08 mA 0.05 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
NO LEAD NO LEAD
1.27 mm 1.27 mm
QUAD QUAD
11.4 mm 11.43 mm
10 ms 10 ms
1 1
No
PAGE WRITE
NO
YES
e0
3-STATE
LCC32,.45X.55
256 words
Not Qualified
0.0005 A
TIN LEAD
YES

Compare FT28C010-15EI-AT with alternatives

Compare X28C010EMB-15 with alternatives