FT28C010-15DI-X vs 5962-3826705MXX feature comparison

FT28C010-15DI-X Force Technologies Ltd

Buy Now Datasheet

5962-3826705MXX LSI Corporation

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD SEEQ TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
JESD-30 Code R-CDIP-T32 R-GDIP-T32
Length 42.2 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 5.72 mm 5.9 mm
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 7
Qualification Status Not Qualified

Compare FT28C010-15DI-X with alternatives

Compare 5962-3826705MXX with alternatives