FT28C010-12EI-AT vs X28C010G-12 feature comparison

FT28C010-12EI-AT Force Technologies Ltd

Buy Now Datasheet

X28C010G-12 Xicor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD XICOR INC
Part Package Code QFJ
Package Description QCCN, FRIT SEALED, CERAMIC, LCC-32
Pin Count 32
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns 120 ns
JESD-30 Code R-CQCC-N32 R-GQCC-N32
Length 13.95 mm 13.97 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm 3.048 mm
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.4 mm 11.43 mm
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 1 1
Output Characteristics 3-STATE
Qualification Status Not Qualified

Compare FT28C010-12EI-AT with alternatives

Compare X28C010G-12 with alternatives