FT27C256R-90DI vs MX27C256DI-90 feature comparison

FT27C256R-90DI Force Technologies Ltd

Buy Now Datasheet

MX27C256DI-90 Macronix International Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD MACRONIX INTERNATIONAL CO LTD
Package Description WDIP, DIP28,.6 DIP, DIP28,.6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 90 ns 90 ns
I/O Type COMMON COMMON
JESD-30 Code R-CDIP-T28 R-GDIP-T28
Length 37.25 mm 36.83 mm
Memory Density 262144 bit 262144 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code WDIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 13 V 12.5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 5.6642 mm
Supply Current-Max 0.025 mA 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 28
JESD-609 Code e0
Standby Current-Max 0.0001 A
Terminal Finish TIN LEAD

Compare FT27C256R-90DI with alternatives

Compare MX27C256DI-90 with alternatives