FT27C256R-90DI vs AM27C256-90DI feature comparison

FT27C256R-90DI Force Technologies Ltd

Buy Now Datasheet

AM27C256-90DI AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD ADVANCED MICRO DEVICES INC
Package Description WDIP, DIP28,.6 WINDOWED, CERAMIC, DIP-28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 90 ns 90 ns
I/O Type COMMON COMMON
JESD-30 Code R-CDIP-T28 R-CDIP-T28
Length 37.25 mm 37.1475 mm
Memory Density 262144 bit 262144 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code WDIP WDIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 13 V 12.75 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 5.588 mm
Supply Current-Max 0.025 mA 0.025 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 2
Rohs Code No
Part Package Code DIP
Pin Count 28
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.0001 A
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FT27C256R-90DI with alternatives

Compare AM27C256-90DI with alternatives