FT24C02A-FTR-B vs M24C02-RDW3G/W feature comparison

FT24C02A-FTR-B Fremont Micro Devices (USA) Inc

Buy Now Datasheet

M24C02-RDW3G/W STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FREMONT MICRO DEVICES LTD STMICROELECTRONICS
Package Description SOP, 0.169 INCH, ROHS COMPLIANT, TSSOP-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz 0.4 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Write Cycle Time-Max (tWC) 5 ms 10 ms
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-609 Code e4
Length 4.4 mm
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP8,.25
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Standby Current-Max 0.000001 A
Supply Current-Max 0.0008 mA
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 0.65 mm
Width 3 mm
Write Protection HARDWARE

Compare FT24C02A-FTR-B with alternatives

Compare M24C02-RDW3G/W with alternatives