FT1215CN8 vs LT1215MJ8 feature comparison

FT1215CN8 Force Technologies Ltd

Buy Now Datasheet

LT1215MJ8 Linear Technology

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.6 µA 0.7 µA
Common-mode Reject Ratio-Nom 108 dB 108 dB
Input Offset Voltage-Max 450 µV 950 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 30 V/us 50 V/us
Supply Voltage Limit-Max 36 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Unity Gain BW-Nom 23000 23000
Base Number Matches 1 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.6 µA
Frequency Compensation YES
JESD-609 Code e0
Low-Offset YES
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Package Equivalence Code DIP8,.3
Seated Height-Max 5.08 mm
Slew Rate-Min 40 V/us
Supply Current-Max 20.6 mA
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Voltage Gain-Min 50000
Width 7.62 mm

Compare FT1215CN8 with alternatives

Compare LT1215MJ8 with alternatives